What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components CB3-3I-12M0000

SMD Crystal Oscillator 12MHz 5V 50pF 4-Pin CSMD T/R
$ 1.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components CB3-3I-12M0000.

Electro Sonic

Datasheet6 pages6 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-94.47%

CAD Models

Download CTS Components CB3-3I-12M0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

CTS ComponentsCB3-3C-12M0000
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 107MHz Max, 12MHz Nom, GREEN, CERAMIC PACKAGE-4
CTS ComponentsMXO45-3C-12M0000
TH Crystal Oscillator 12MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HS-3C-12M0000
Oscillator XO 12MHz ±50ppm 50pF (Stability) HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray
ECS InternationalECS-2200B-120
Oscillator XO 12MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Bulk
Oscillator XO 12MHz ±50ppm CMOS 60% 3.3V 4-Pin SMD T/R
OSCILLATOR, CXO, 12MHZ, SMD; FREQUENCY:1

Descriptions

Descriptions of CTS Components CB3-3I-12M0000 provided by its distributors.

SMD Crystal Oscillator 12MHz 5V 50pF 4-Pin CSMD T/R
CB3 Series 12 MHz 7 x 5 mm 5 V ±50 ppm SMT HCMOS/TTL Clock Oscillator
XTAL OSC XO 12.0000MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE