What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 4209-053LF

EMI Filter Pi-Circuit 10A 350VDC AXL Panel Mount/Through Hole
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 4209-053LF.

IHS

Datasheet1 page19 years ago

ODG (Origin Data Global)

element14 APAC

Farnell

Inventory History

3 month trend:
+14.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of CTS Components 4209-053LF provided by its distributors.

EMI Filter Pi-Circuit 10A 350VDC AXL Panel Mount/Through Hole
Filter, Pi-Section, 5500Pf, 350V, 10A; |Tusonix 4209-053LF
LC (Pi) Filter, 100V 10A, 5.5nF, TH, D6.4×L13.1mm, Base Mount, Bushing Mount, 13.14mm L × 10.0838mm H
Feed Through Capacitor, 1 Function(s), 100V, 10A
FILTER LC(PI) 5500PF CHASSISSIS
FILTER, PI-SECTION, 5500PF, 350V, 10A; Current Rating: 10A; Voltage Rating: 100V; Filter Type: -; Filter Terminals: Wire Leaded; Inductance Min: -; Capacitance: 5500pF; Leakage Current Max: -; Product Range: 4209 Series; SVHC: No SVHC (15-Jan-2018); External Length / Height: 12.3mm; Fixing Hole Diameter: 6.1mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Thread Size: M5x0.8; Voltage Rating V DC: 100V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE