What’s new: Find the right parts faster with our redesigned experience

Learn more

CTS Components 4206-001LF

EMI Filter Low Pass LC-Circuit 25A 1000VDC Panel Mount

$ 14.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 4206-001LF.

ODG (Origin Data Global)

Datasheet1 page19 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-37.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of CTS Components 4206-001LF provided by its distributors.

EMI Filter Low Pass LC-Circuit 25A 1000VDC Panel Mount
500V 25A 1 3 no LC (Pi) 3nF Plugins base mount,bushing mounting 17.44mm(Length)*17.4498mm(height)
Data Line Filter, 1 Function(s), 500V, 25A, 2 Pin(s)
Filter, Power Line, Rfi, 25A; |Tusonix 4206-001LF
FILTER LC(PI) 3000PF CHASSISSIS
FILTER, POWER LINE, RFI, 25A; Current Rating: 25A; Voltage Rating: 1kV; Filter Type: Low Pass; Filter Terminals: Wire Leaded; Inductance Min: -; Capacitance: 3000pF; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); External Depth: 9.52mm; External Length / Height: 35.32mm; External Width: 9.52mm; Lead Length: 7.93mm; Thread Size: 24 UNF-2A; Voltage Rating V DC: 1000V

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4206-001 LF
  • 4206001LF