CTS Components 220AMA16R

Switch DIP SP16T 16 Flush Screwdriver 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R
$ 1.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 220AMA16R.

IHS

Datasheet9 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-24.97%

CAD Models

Download CTS Components 220AMA16R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

CTS Components220AMC16R
Switch DIP SP16T 16 Shaft 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R
CTS Components220AMB16R
Switch Rotary SP16T 16 Slotted Shaft Gull Wing 0.1A 50V T/R
CTS Components221AMC16R
Switch DIP N.O./N.C. SP16T 16 Slotted Shaft 0.1A 50VDC Gull Wing 20000Cycles 2.54mm SMD T/R
C&K ComponentsSDA12H0SBR
Switch DIP OFF ON SPST 12 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
C&K ComponentsSDA12H1SBD
Switch DIP OFF ON SPST 12 Raised Slide 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSD12H0SB
Switch DIP ON OFF SPST 12 Flush Slide 0.1A 25VDC Gull Wing 2000Cycle 2.54mm SMD Tube

Descriptions

Descriptions of CTS Components 220AMA16R provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 0.1A 50VDC Gull Wing 10000Cycles 2.54mm SMD T/R
CTS Rotary switch, 16Location, Single pole single throw contact, surface, Rotary actuator
SWITCH ROTARY DIP HEX 100MA 50V
Encoded rotary switches; CTS; 220AMA16R; Copper; Gold, Tin; 50 V; Surface Mount
16 Way Surface Mount Rotary Switch SPST, Rotary Actuator
Rotary Coded Sw, 0.1A, 50Vdc, Hex, 16Pos; |Cts 220AMA16R
Rotary Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.1A, 50VDC, Solder Terminal, Arrow Flush Type Actuator, Surface Mount-straight
旋转编码开关, 0.1A, 50VDC, HEX, 16路;

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 220-AMA16R