What’s new: Find the right parts faster with our redesigned experience

Learn more

Crouse-Hinds LT75

Liquidtight Fitting, 3/4in.NPT, Strait
$ 13.444
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds LT75.

Newark

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+158%

Descriptions

Descriptions of Crouse-Hinds LT75 provided by its distributors.

Liquidtight Fitting, 3/4in.NPT, Strait
EATON Crouse-Hinds Liquidator Conduit Connector, Liquid Tight Non-Insulated Straight Threaded, Series: LT Series, 3/4 in, For Use With: Liquid Tight Flexible Metal Conduit, Malleable Iron, Electro-Plated Zinc
CONDUIT GLAND, NON-INSULATED, IRON, 0.75"; Conduit Configuration:Straight; Trade Size:3/4"; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; External Length:44.45mm; IP / NEMA Rating:-; Product Range:
Conduit Gland, Non-Insulated, Iron, 0.75"; Configuración Conduit:Recto; Tamaño Comercial:3/4"; Conducto, Material:Hierro Maleable; Conducto, Color:Galvanizado Metálico - Zinc; Ip/Nema:Sin Clasificar; Longitud Externa:44.45Mm |Crouse-Hinds LT75

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc