What’s new: Find the right parts faster with our redesigned experience

Learn more

Crouse-Hinds LT200

Cord and Cable Fittings, 2'', Zinc Electroplated Malleable Iron, Non-Insulated Throat, Straight, Li
$ 54.607
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds LT200.

Newark

Datasheet6 pages10 years ago
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Crouse-Hinds LT200 provided by its distributors.

Cord and Cable Fittings, 2'', Zinc Electroplated Malleable Iron, Non-Insulated Throat, Straight, Li
Liquidtight Fitting, 2in.NPT, Straght,
Straight Connectors, Malleable Iron
Conduit Gland, Non-Insulated, Iron, 2"; Conduit Configuration:Straight; Trade Size:2"; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Zinc Electroplate; External Length:63.5Mm; Ip/Nema Rating:-; Product Range:- Rohs Compliant: Yes |Crouse-Hinds LT200

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc