Crouse Hinds LB28 Conduit Outlet Body Brand: Crouse Hinds. Part Number: LB28. Crouse-Hinds Condulet Conduit Outlet Body, Type LB, 3/4 in Hub, 2 Hubs, 8 Form, Thread Connection, Feraloy Iron Alloy, Aluminum Acrylic Painted/Electro-Galvanized, 5-9/16 in L x 1-9/16 in W x 2-7/16 in H Dimensions. Additional Description: CRHD-LB28 3/4 NPT IRON LB FORM 8 COND BDY BODY. Catalog Description: Eaton Crouse-Hinds series Condulet Form 8 conduit outlet body, Feraloy iron alloy, LB shape, 3/4..