What’s new: Find the right parts faster with our redesigned experience

Learn more

Crescent PS20509C

Crescent PS20509C Pliers, Joint, 8" OAL, Chrome-Vanadium Steel, Ergonomic Handle
$ 27.149
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crescent PS20509C.

Newark

Datasheet1 page9 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.33%

Descriptions

Descriptions of Crescent PS20509C provided by its distributors.

Crescent PS20509C Pliers, Joint, 8" OAL, Chrome-Vanadium Steel, Ergonomic Handle
Compound-Action Pliers; Plier Style:Linesman; Jaw Length:19/16"; Body Material:Chrome Vanadium Alloy Steel ;RoHS Compliant: NA
COMBINATION PLIER, 210MM; Plier Style:Combination; Overall Length:229mm; Jaw Length:40mm; SVHC:No SVHC; Handle Type:Co-moulded Grips for Added Comfort; Jaw Type:Combination; Length:210mm

Manufacturer Aliases

Crescent has several brands around the world that distributors may use as alternate names. Crescent may also be known as the following names:

  • Crescent - Cooper Tools
  • Apex Crescent
  • Crescent Wiss
  • Crescent - Apex Tool Group
  • Crescent HK Porter
  • Crescent / Apex
  • CRESCENT / APEX TOOL
  • CRESCENT MFG CO
  • CRESCENT MFG CO
  • Crescent Brand Tools
  • CRESCENT MANUFACTURING
  • Crescent Nicholson

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS20509C.