What’s new: Find the right parts faster with our redesigned experience

Learn more

Wolfspeed XPGWHT-U1-R250-00AE7

XLamp XP-G Series LED - Warm/Neutral White
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-U1-R250-00AE7.

IHS

Datasheet28 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single Color LED, Warm White, 2.6mm
LED Uni-Color White 5000K 70 2-Pin SMD EP T/R
Single Color LED, Warm White, T-1, 3.06mm

Descriptions

Descriptions of Wolfspeed XPGWHT-U1-R250-00AE7 provided by its distributors.

XLamp XP-G Series LED - Warm/Neutral White
LED XPG 807.4LM WM WHT 3000K SMD
XLAMP XP-G W/NW MIN 93.9LM@350
Single Color LED
WHITE 3000K 90-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHTU1R25000AE7