Wolfspeed XPGWHT-L1-R250-00DF5

Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-L1-R250-00DF5
$ 1.472

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-L1-R250-00DF5.

IHS

Datasheet28 pages8 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color White 5000K 70 2-Pin SMD EP T/R
LED Uni-Color White 2-Pin SMD EP
LED Uni-Color White 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPGWHT-L1-R250-00DF5 provided by its distributors.

Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-L1-R250-00DF5
LED XLAMP NEUTRAL WHT 4250K 2SMD
LED XPG 107LM NEU WHT 4250K SMD
125¡ã 2.9V 350mA 3.45mm*3.45mm*2.13mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHTL1R25000DF5