What’s new: Find the right parts faster with our redesigned experience

Learn more

Wolfspeed XPGWHT-L1-R250-00DE7

Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-L1-R250-00DE7
$ 1.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGWHT-L1-R250-00DE7.

IHS

Datasheet28 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-27
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Uni-Color White 5000K 70 2-Pin SMD EP T/R
Single Color LED, Neutral White, T-1, 3.06mm
Single Color LED, Warm White, T-1, 3.06mm

Descriptions

Descriptions of Wolfspeed XPGWHT-L1-R250-00DE7 provided by its distributors.

Xlamp Xp-G Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPGWHT-L1-R250-00DE7
LED XLAMP WARM WHITE 3000K 2SMD
LED XPG 107LM WM WHT 3000K SMD
XLAMP XP-G W/N W MIN 107@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGWHTL1R25000DE7