Wolfspeed XPEWHT-P1-R250-008E8

Xpe Led, White, 73.9LM, Full Reel
$ 1.502

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-P1-R250-008E8.

IHS

Datasheet45 pages8 years ago

element14 APAC

Related Parts

LED Uni-Color White 70 Automotive
LED Uni-Color Cool White 8300K 70 Automotive 2-Pin SMD EP T/R
LED Uni-Color Neutral White 5000K 75 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPEWHT-P1-R250-008E8 provided by its distributors.

XPE LED, WHITE, 73.9LM, FULL REEL
LED XLAMP WARM WHITE 2700K 2SMD
XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
XPE LED, WHITE, 73.9LM; Series:XLamp XP-E; LED Color:White; Luminous Flux @ Test:80.6lm; CCT:2700K; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.2V; Viewing Angle:115°; LED Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTP1R250008E8