Wolfspeed XPEWHT-P1-R250-007F8

Led Xlamp Warm White 2850K 2SMD
$ 1.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-P1-R250-007F8.

element14 APAC

Datasheet16 pages16 years ago
Datasheet16 pages16 years ago
Datasheet17 pages16 years ago
Datasheet10 pages17 years ago

Related Parts

LED Uni-Color Cool White 8300K 70 Automotive 2-Pin SMD EP T/R
LED Uni-Color Neutral White 5000K 75 2-Pin SMD EP T/R
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00BE3

Descriptions

Descriptions of Wolfspeed XPEWHT-P1-R250-007F8 provided by its distributors.

LED XLAMP WARM WHITE 2850K 2SMD
XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
XPE LED, WHITE, 67.2LM; Series:XLamp XP-E; LED Color:White; Luminous Flux @ Test:73.9lm; CCT:2900K; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.2V; Viewing Angle:115°; LED Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTP1R250007F8