Wolfspeed XPEWHT-P1-R250-007E7

Led Xlamp Warm White 3000K 2SMD
$ 1.055

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-P1-R250-007E7.

IHS

Datasheet45 pages8 years ago

TodayComponents

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-27

Related Parts

LED Uni-Color Cool White 8300K 70 Automotive 2-Pin SMD EP T/R
LED Uni-Color Neutral White 5000K 75 2-Pin SMD EP T/R
Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00E51

Descriptions

Descriptions of Wolfspeed XPEWHT-P1-R250-007E7 provided by its distributors.

LED XLAMP WARM WHITE 3000K 2SMD
XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
115¡ã 3.05V 350mA 3.45mm*3.45mm*2.13mm
XPE LED, WHITE, 67.2LM; Series:XLamp; LED Color:White; Luminous Flux @ Test:73.9lm; CCT:3200K; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.2V; Viewing Angle:115°; LED Mounting:SMD; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTP1R250007E7