Wolfspeed XPEWHT-P1-R250-006F8

Xpe Led, White, 62LM, Full Reel
$ 1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-P1-R250-006F8.

IHS

Datasheet45 pages8 years ago

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-27

Related Parts

LED Uni-Color Cool White 8300K 70 Automotive 2-Pin SMD EP T/R
LED Uni-Color Neutral White 5000K 75 2-Pin SMD EP T/R
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00BE3

Descriptions

Descriptions of Wolfspeed XPEWHT-P1-R250-006F8 provided by its distributors.

XPE LED, WHITE, 62LM, FULL REEL
LED XLAMP WARM WHITE 2850K 2SMD
XLAMP XP-E LIGHT EMITTING DIODE WARM/NEUTRAL WHITE
XPE LED, WHITE, 62LM; Series:XLamp XP-E; LED Color:White; Luminous Flux @ Test:67.2lm; CCT:2900K; Forward Current @ Test:350mA; Forward Current If Max:1A; Forward Voltage @ Test:3.2V; Viewing Angle:115°; LED Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTP1R250006F8