Wolfspeed XPEWHT-L1-R250-00FE1

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00FE1
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-R250-00FE1.

Inventory History

3 month trend:
-11.36%

Related Parts

LED Uni-Color White Automotive 2-Pin SMD T/R
LED XLAMP WARM WHITE 2700K 2SMD
LED Uni-Color White 3500K 80 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-R250-00FE1 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00FE1
LED XPE 122LM COOL WHT 6500K SMD
LED XLAMP COOL WHITE 6500K 2SMD
115¡ã 3.05V 350mA 3.45mm*3.45mm*2.13mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1R25000FE1