Wolfspeed XPEWHT-L1-R250-00E02

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00E02
$ 1.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-R250-00E02.

IHS

Datasheet45 pages8 years ago

Inventory History

3 month trend:
-69.77%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-27

Related Parts

LED XLAMP WARM WHITE 2700K 2SMD
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-H1-R250-009F7
Single Color LED, Warm White, 2.6mm

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-R250-00E02 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Cool White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00E02
10¦Ìm(K) 115¡ã 3.05V 350mA , SMD-2 3.45mm*3.45mm*2.13mm
LED XLAMP COOL WHITE 6350K 2SMD
LED COOL WHITE 700MA SMD
XLAMP XP-E W MIN 114LM@350MA
Single Color LED
WHITE 6350K 70-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1R25000E02