Wolfspeed XPEWHT-L1-R250-00AF7

Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00AF7
$ 1.097

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-R250-00AF7.

IHS

Datasheet45 pages8 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2018-02-27

Related Parts

Single Color LED, Warm White, 2.6mm
LED UNI-COLOR WHITE 2700K 85 2-PIN SMD EP
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-P1-0000-005F8

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-R250-00AF7 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-00AF7
LED XPE 87.4LM WM WHT 3250K SMD
LED XLAMP WARM WHITE 3250K 2SMD
XLAMP XP-E W MIN 87.4LM@350MA
Single Color LED
WHITE 3250K STD-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1R25000AF7