Wolfspeed XPEWHT-L1-R250-009E7

Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-009E7
$ 0.972
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEWHT-L1-R250-009E7.

Related Parts

Single Color LED, Warm White, 2.6mm
LED UNI-COLOR WHITE 2700K 85 2-PIN SMD EP
Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-P1-0000-005F8

Descriptions

Descriptions of Wolfspeed XPEWHT-L1-R250-009E7 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Warm/Neutral White Rohs Compliant: Yes |Cree Led XPEWHT-L1-R250-009E7
LED XLAMP WARM WHITE 3000K 2SMD
LED WHITE 700MA 3.45X3.45 SMD
XLAMP XP-E W MIN 80.6LM@350MA
WHITE 3000K STD-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEWHTL1R250009E7