Wolfspeed XPERDO-L1-R250-00701

Xlamp Xp-E Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPERDO-L1-R250-00701
$ 1.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPERDO-L1-R250-00701.

Inventory History

3 month trend:
+0.00%

Related Parts

LED Uni-Color Red Automotive
Xlamp Xp-E Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPEAMB-L1-R250-00501
LED Uni-Color Red 2-Pin SMD EP

Descriptions

Descriptions of Wolfspeed XPERDO-L1-R250-00701 provided by its distributors.

Xlamp Xp-E Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPERDO-L1-R250-00701
615nm(610~620) 130¡ã 2.1V 350mA , SMD 3.45mm*3.45mm*2.13mm
LED RED-ORN 700MA 3.45X3.45 SMD
LED XLAMP XPE RED-ORG 615NM SMD
XLAMP XP-E RO MIN 67.2LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPERDOL1R25000701