Wolfspeed XPCRED-L1-R250-00401

Xlamp Xp-C Light Emitting Diode Red Rohs Compliant: Yes |Cree Led XPCRED-L1-R250-00401
$ 1.306
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCRED-L1-R250-00401.

Related Parts

LED Uni-Color Red Automotive 2-Pin SMD T/R
LED Uni-Color Red Orange Automotive 2-Pin SMD EP T/R
High Power LEDs - Single Color XLAMP XPC LED RD/ORANGE
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
Single Color LED, Super High Intensity Red, Clear, 1.6mm
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C

Descriptions

Descriptions of Wolfspeed XPCRED-L1-R250-00401 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Red Rohs Compliant: Yes |Cree Led XPCRED-L1-R250-00401
LED XLAMP XPC RED 625NM SMD
XLAMP XPC RED MIN 51.7LM@350MA
RED EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCREDL1R25000401