Wolfspeed XPCRDO-L1-R250-00602

Xlamp Xp-C Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPCRDO-L1-R250-00602
$ 1.514
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCRDO-L1-R250-00602.

Related Parts

LED Uni-Color Red Automotive 2-Pin SMD T/R
LED Uni-Color Amber 2-Pin SMD T/R
625nm(620~630) 125¡ã 2.2V 350mA SMD 3.45mm*3.45mm*2.13mm

Descriptions

Descriptions of Wolfspeed XPCRDO-L1-R250-00602 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPCRDO-L1-R250-00602
LED XLAMP XPC RED-ORG 613NM SMD
RED ORANGE EMITTING LED
XLAMP XPC RO MIN 62.8LM@350MA

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCRDOL1R25000602