Wolfspeed XPCAMB-L1-R250-00201

Xlamp Xp-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPCAMB-L1-R250-00201
$ 0.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPCAMB-L1-R250-00201.

Related Parts

High Power LEDs - Single Color XLAMP XPC LED RD/ORANGE
LED Uni-Color Red Orange Automotive 2-Pin SMD EP T/R
Xlamp Xp-C Light Emitting Diode Red-Orange Rohs Compliant: Yes |Cree Led XPCRDO-L1-R250-00701
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm

Descriptions

Descriptions of Wolfspeed XPCAMB-L1-R250-00201 provided by its distributors.

Xlamp Xp-C Light Emitting Diode Amber Rohs Compliant: Yes |Cree Led XPCAMB-L1-R250-00201
LED XLAMP XPC AMB 590NM SMD
XLAMP XPC AMB MIN 39.8LM@350MA
AMBER EMITTING LED

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPCAMBL1R25000201