What’s new: Find the right parts faster with our redesigned experience

Learn more

Wolfspeed MX6AWT-A1-R250-0009E7

Single Color LED, Neutral White, 4.65mm
$ 0.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed MX6AWT-A1-R250-0009E7.

Newark

Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Datasheet12 pages11 years ago

Arrow Electronics

Factory Futures

Farnell

element14

Inventory History

3 month trend:
+130%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Xlamp Mx-6 Light Emitting Diode White Rohs Compliant: Yes |Cree Led MX6AWT-H1-0000-000AZ7
Xlamp Mx-6 Light Emitting Diode White Rohs Compliant: Yes |Cree Led MX6AWT-H1-0000-000AZ6
Xlamp Mx-6 Light Emitting Diode White Rohs Compliant: Yes |Cree Led MX6AWT-01-0000-000CE7

Descriptions

Descriptions of Wolfspeed MX6AWT-A1-R250-0009E7 provided by its distributors.

Single Color LED, Neutral White, 4.65mm
3¦Ìm(K) 120¡ã 3.3V 300mA , SMD 5mm*5mm*1.48mm
LED XLAMP WARM WHITE 3000K 2SMD
High Power LEDs - White White, 80.6lm
XLAMP MX-6 LIGHT EMITTING DIODE WHITE
LED, HI BRIGHT, WARM WHITE; Series:XLAMP - MX-6; LED Colour:Warm White; CCT:3700K; Luminous Flux @ Max:87.4lm; Forward Current @ Test:300mA; Forward Current If Max:1A; Forward Voltage @ Test:3.3V; Viewing Angle:120°; LED Mounting:SMD; Opto Case Style:PLCC; No. of Pins:2

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX6AWT-A1-R250-0009E7.