What’s new: Find the right parts faster with our redesigned experience

Learn more

Cosel ZUW61215

Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A 6W 5-Pin
$ 29.649
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel ZUW61215.

IHS

Datasheet12 pages5 years ago

Sager Power Systems

Elcodis

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-1.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-07
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-11-20
LTD Date2023-11-20

Related Parts

Module DC-DC 2-OUT 15V/-15V 0.2A 6W 7-Pin SMD
Module DC-DC 2-OUT 15V/-15V 0.2A 6W 7-Pin DIP
Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A 6W 7-Pin SMD
Murata Power SolutionsNCM6D0515EC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin
Murata Power SolutionsNCM6D1215EC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin
Module DC-DC 48VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin

Descriptions

Descriptions of Cosel ZUW61215 provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.2A 6W 5-Pin
6W 12V to +15/-15V 2:1 Regulated DIP DC/DC Converter
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
DC-DC CONVERTER, 15V, 0.2A,-15V, 0.2A, 9-18V IN, ENCLOSED, THRU HOLE, ZU SERIES
Isolated DC/DC Converters - Through Hole 6W 15V/30V 0.2A Through Hole
OCP 6W 200mA,200mA 15V 2 18V 9V Fixed Through hole mounting
ICDC/DC CONVERTER+-15V/+30VMODULE5PIN

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC