What’s new: Find the right parts faster with our redesigned experience

Learn more

Cosel ZUW31215

Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A 3W 5-Pin
$ 25.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel ZUW31215.

IHS

Datasheet12 pages5 years ago

Sager Power Systems

Elcodis

RS (Formerly Allied Electronics)

Component Distributors Inc.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

ZUW3 Series 3 W Dual Output ±15 or 30 V DC/DC On Board Converter
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A 3W 7-Pin DIP
Recom PowerRS3-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Tube
XP PowerIP2415S
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Recom PowerRS3-2415DZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3:1; V. In: 9-27; V. Out: +/-15; mA. Out: +/-100

Descriptions

Descriptions of Cosel ZUW31215 provided by its distributors.

Module DC-DC 12VIN 2-OUT 15V/-15V 0.1A 3W 5-Pin
3W 12V to +15/-15V 2:1 Regulated DIP DC/DC Converter
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC CONVERTER, 15V, 0.1A,-15V, 0.1A, 9-18V IN, ENCLOSED, THRU HOLE, ZU SERIES
DC DC CONVERTER +/-15V / Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 18V Input
Isolated DC/DC Converters - Through Hole 3W 15V/30V 0.1A Through Hole
1.5 W Single Output ± 15 or + 30 V DC/DC Converter
Fixed 2 15V 18V 9V DIP-5 35mm*23mm*7mm
FUSE BRD MNT 15A 85VAC/VDC 2SMD

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC