What’s new: Find the right parts faster with our redesigned experience

Learn more

Cosel TAH-04-683

Noise Filter, 3-Phase, 4A, 95mH, 2.2uf, 68000pf, 2.48x2.52x5.04, RoHS Comp.
$ 125.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel TAH-04-683.

IHS

Datasheet7 pages4 years ago

Sager Electronics

Sager Power Systems

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-06-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cosel TAH-04-683 provided by its distributors.

Noise Filter,3-Phase,4A,95mH,2.2uf, 68000pf,2.48x2.52x5.04,RoHS Comp.
Power Line Filter 60Hz 4A 500VAC Terminal Block Flange Mount
Power Line Filters 3Phase 500VAC 4A 68000pF EMI filter
POWER LINE FILTER, 1-STAGE, 4A, 500VAC ROHS COMPLIANT: YES
Three Phase EMI Filter, 500V, 60HzHz
LINE FILTER 500VAC 4A CHASS MNT

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC