What’s new: Find the right parts faster with our redesigned experience

Learn more

Cosel SUS31212B

Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 6-Pin SMD Module
$ 15.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SUS31212B.

IHS

Datasheet50 pages3 years ago

Sager Power Systems

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TDK-LambdaCC3-1212SR-E
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 6-Pin SMD Module
TDK-LambdaCC3-2412SR-E
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
TDK-LambdaCC3-0512SR-E
Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin PDIP SMD
DC DC CONVERTER 12V 3W / Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Module DC-DC 48VIN 1-OUT 12V 0.25A 3W 6-Pin SMD Module

Descriptions

Descriptions of Cosel SUS31212B provided by its distributors.

Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 6-Pin SMD Module
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
3W 12V to 12V 2:1 Regulated SMD DC/DC Converter
Isolated DC/DC Converters - SMD 3W 12V 0.25A SMD/SMT
ISOLATED DC-DC CONVERTER, VIN 9 - 18 V DC, VOUT 12V DC
Fixed 1 12V 18V 9V SMD mount 24mm*15.1mm*6.5mm

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC