Cosel MGS304812

Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin
$ 52.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel MGS304812.

IHS

Datasheet2 pages10 years ago

Sager Power Systems

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-46.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-10-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 17-Pin DIP
Murata Power SolutionsUHE-12/2500-D24-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin
Murata Power SolutionsUHE-12/2500-D48-C
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input
XP PowerJCK3024S12
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 30 W, 1 Output, 12 V

Descriptions

Descriptions of Cosel MGS304812 provided by its distributors.

Module DC-DC 48VIN 1-OUT 12V 2.5A 30W 6-Pin
DC-DC CONVERTER,12V,2.5A,36-76V IN, ENCAPSULATED, THRU HOLE, SWITCHING, MG SERIES
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
30W 48V to 12V 2:1 Regulated 1x1 DC/DC Converter
MGS30 Series 30 W Single Output 12 V DC/DC Power Supply
Isolated DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole
Cosmo DCDC Converter 36 → 76 V Input 12V Output 30W
Dc-Dc Converter, 12V, 2.5A; |Cosel MGS304812

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC