Cosel MGFS302405

DC DC CONVERTER 5V / Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
$ 50.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel MGFS302405.

IHS

Datasheet28 pages3 years ago

Sager Power Systems

Sager Electronics

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-41.65%

CAD Models

Download Cosel MGFS302405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-10-13
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin
TDK-LambdaCCG304805S
Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP
Module DC-DC 12VIN 1-OUT 5V 6A 30W 6-Pin
Module DC-DC 48VIN 1-OUT 5V 6A 30W 6-Pin
TDK-LambdaCCG302405S
Module DC-DC 1-OUT 5V 6A 30W 6-Pin DIP
Murata Power SolutionsUHE-5/6000-Q12-C
Module DC-DC 12VIN 1-OUT 5V 6A 30W 6-Pin Case C-32

Descriptions

Descriptions of Cosel MGFS302405 provided by its distributors.

DC DC CONVERTER 5V / Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input
Module DC-DC 24VIN 1-OUT 5V 6A 30W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
MGF Series 30 W Single Output 5 V Isolated DC/DC Power Supply
DC-DC CONVERTER,5V,6A,9-36V IN, ENCAPSULATED, THRU HOLE, SWITCHING, MG SERIES
30W 24V to 5V 4:1 Regulated 1x1 DC/DC Converter
Isolated DC/DC Converters - Through Hole 30W 5V 6A Through Hole
Cores DCDC Converter, 9-36V In, 5V Out, 30W
Dc-Dc Converter, 5V, 6A; |Cosel MGFS302405
DC-DC CONVERTER 5V 6A 9-36V-IN TH-HOLE

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC