What’s new: Find the right parts faster with our redesigned experience

Learn more

Corstat RR7118

REEL RACK, 7", 11X18MM SLOTS; ESD Storage Type: -; External Height - Imperial: 7.87"; External Height - Metric:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for RR7118. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Corstat RR7118.

element14 APAC

Datasheet2 pages21 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Corstat RR7118 provided by its distributors.

REEL RACK, 7", 11X18MM SLOTS; ESD Storage Type:-; External Height - Imperial:7.87"; External Height - Metric:200mm; External Width - Imperial:-; External Width - Metric:186mm; External Depth - Imperial:-; External Depth
7" Reel Rack, Single Mod, Bench Mount; Esd Storage Type:Rack; External Height - Imperial:7.9"; External Height - Metric:199.9Mm; External Width - Imperial:7.3"; External Width - Metric:186Mm; External Depth - Imperial:9.45" Rohs Compliant: Na |Corstat Containers RR7118

Manufacturer Aliases

Corstat has several brands around the world that distributors may use as alternate names. Corstat may also be known as the following names:

  • CORSTAT CONTAINERS