What’s new: Find the right parts faster with our redesigned experience

Learn more

Corstat CB-1

COMPONENT BOX; ESD Storage Type: Box; External Height - Imperial: 1"; External Height - Metric: 25mm; External Width...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CB-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Corstat CB-1.

element14 APAC

Datasheet4 pages24 years ago

Descriptions

Descriptions of Corstat CB-1 provided by its distributors.

COMPONENT BOX; ESD Storage Type:Box; External Height - Imperial:1"; External Height - Metric:25mm; External Width - Imperial:2.36"; External Width - Metric:60mm; External Depth - Imperial:-; External Depth - Metric:-; Pr
Component Box, E Flute Corrugated Board; Esd Storage Type:Box; External Height - Imperial:0.98"; External Height - Metric:24.89Mm; External Width - Imperial:2.36"; External Width - Metric:60Mm; External Depth - Imperial:2.36" Rohs Compliant: Na |Corstat Containers CB-1

Manufacturer Aliases

Corstat has several brands around the world that distributors may use as alternate names. Corstat may also be known as the following names:

  • CORSTAT CONTAINERS