What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier VR8

2.0 to - 2- 1/16 in Diameter Vertical Mount Capacitor Clamp (Screw / Nut incl.)
$ 4.608
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier VR8.

Electro Sonic

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+661%

Descriptions

Descriptions of Cornell Dubilier VR8 provided by its distributors.

2.0 to - 2- 1/16 in Diameter Vertical Mount Capacitor Clamp (Screw / Nut incl.)
VERTICAL CLAMP, 2" TO 2-1/16" DIAMETER;; VERTICAL CLAMP, 2" TO 2-1/16" DIAMETER; Accessory Type: Vertical Mounting Clamp; Clip Diameter: 2-1/16"; Product Range: VR Series; Applications: Cylindrical Capacitors; Body Material:
Vertical Clamp, 2" To 2-1/16" Diameter; Aplicaciones:Cylindrical Capacitors; Material Del Cuerpo:Steel; Para Usar Con:2" To 2-1/16" Diameter Cylindrical Capacitors; Tipo De Accesorio:Vertical Mounting Clamp |Cornell Dubilier VR8

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • VR-8