Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier VR3

1-3/8 to - 1- 7/16 in Diameter Vertical Mount Capacitor Clamp (Screw /Nut incl.)
$ 3.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier VR3.

Electro Sonic

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-11.85%

Descriptions

Descriptions of Cornell Dubilier VR3 provided by its distributors.

1-3/8 to - 1- 7/16 in Diameter Vertical Mount Capacitor Clamp (Screw /Nut incl.)
Electromechanical Relay, Spst, Latched, 15A (Contact), 30Vdc (Contact), Random, Ac/Dc Output
Vertical Mounting Clamp; Available Until Stocks Are Exhausted |Cornell Dubilier VR3
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
ALUMINUM ELECTROLYTIC CAPACITOR VR 0.33muF
Capacitor Hardware CLAMP 1.375-1.44
MOUNTING CLAMPVERT 1.375IN DIA | Cornell-Dubilier VR3
MOUNTING CLAMP VERT 1.375IN DIA
VERTICAL CLAMP, 1-3/8 TO 1-7/16" DIAMETE; VERTICAL CLAMP, 1-3/8 TO 1-7/16" DIAMETER; Accessory Type: Vertical Mounting Clamp; Clip Diameter: -; Product Range: VR Series; Applications: Cylindrical Capacitors; For Use With: 1-3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • VR-3