What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MIN02-002DC280J-F

METAL CLAD MICA, 28 Cap, 300V | Cornell-Dubilier MIN02-002DC280J-F
$ 2.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MIN02-002DC280J-F.

New Yorker Electronics

Datasheet7 pages5 years ago

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Cornell DubilierMCM01-001DD270J-F
METAL CLAD MICA, 27 Cap, 500V | Cornell-Dubilier MCM01-001DD270J-F
Cornell DubilierMCM01-009DD270J-TF
METAL CLAD MICA, 27 Cap, 500V | Cornell-Dubilier MCM01-009DD270J-TF
Cornell DubilierMCM01-009DD300J-F
METAL CLAD MICA, 30 Cap, 500V | Cornell-Dubilier MCM01-009DD300J-F

Descriptions

Descriptions of Cornell Dubilier MIN02-002DC280J-F provided by its distributors.

METAL CLAD MICA, 28 Cap, 300V | Cornell-Dubilier MIN02-002DC280J-F
Mica Capacitors 28pF 300V 100ppm 100 ppm
28pF ¡À5% 300V , 5.54mm*10.16mm*1.651mm
SMT Clad RF Capacitors 28µF 300V
SILVER MICA CAPACITOR, 28PF, 300V 5%; Capacitance:28pF; Voltage Rating:300V; Product Range:MIN Series; Capacitance Tolerance:± 5%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor