What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MCM01-009CD120J-F

METAL CLAD MICA, 12 Cap, 500V | Cornell-Dubilier MCM01-009CD120J-F
$ 6.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MCM01-009CD120J-F.

IHS

Datasheet7 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMIN02-002CC120J-F
12pF 300 V dc Flat Mica Capacitor MIN02 +/-5% | Cornell-Dubilier MIN02-002CC120J-F
Cornell DubilierMIN02-002CC130J-F
METAL CLAD MICA, 13 Cap, 300V | Cornell-Dubilier MIN02-002CC130J-F
Cornell DubilierMIN02-002CC110J-F
METAL CLAD MICA, 11 Cap, 300V | Cornell-Dubilier MIN02-002CC110J-F

Descriptions

Descriptions of Cornell Dubilier MCM01-009CD120J-F provided by its distributors.

METAL CLAD MICA, 12 Cap, 500V | Cornell-Dubilier MCM01-009CD120J-F
Cap Mica 12pF 500V 5% (15.37 X 10.16mm) 200C Medical Bulk
Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, C, 200ppm/Cel TC, 0.000012uF, Surface Mount, 4640
Mica Capacitors 50volts 12 pF 0.2 0.05
SMT Clad RF Capacitors 12µF 500V

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCM01-009CD120JF