Cornell Dubilier DPP4S33K-F

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 0.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DPP4S33K-F.

New Yorker Electronics

Datasheet3 pages5 years ago

Electro Sonic

Sager Electronics

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Epcos B32620 33nF Polypropylene Film Capacitor 200VAC; 400VDC +/-10%; Thru Hole
Yageo GroupPHE450KB5330JR17
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
PanasonicECW-F4333HL
ECWF, Met Polypropylene Film Cap Radial 400VDC, 0.033uF, +/-3%, LS=10mm, Blk ST
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Yageo GroupPHE450KB5330JR06
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DPP4S33K-F provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
DPP Series 400 V 0.033 uF ±10 % Radial Polypropylene Film/Foil Capacitor
Cap Film 0.033uF 400V PP 10% (19.5 X 10 X 17mm) Radial 15mm 105C
Metallized Polypropylene Film Capacitors .033UF 400V 10%
Polypropylene Radial Leaded Film Capacitors 0.033µF 400V
Capacitor Polypropylene Pp Film 0.033Uf, 400V, 10%, Radial; Dielectric Type:Film/Foil Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.033Μf; Capacitance Tolerance:± 10%; Voltage(Ac):250V; Voltage(Dc):400V Rohs Compliant: Yes |Cornell Dubilier DPP4S33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor