What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier DME2S22K-F

Cap Film 0.022uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2S22K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

Future Electronics

Upverter

Farnell

Sager Electronics

Inventory History

3 month trend:
-0.05%

CAD Models

Download Cornell Dubilier DME2S22K-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupR82IC2220Z350K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 250V PET 10%( 10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.5mm 100C Bulk
PanasonicECQ-E2223KF
Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm Bulk
PanasonicECQ-E2223KB
Cap Film 0.022uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
PanasonicECQ-E2223KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2223KFB
Metallized Polyester Capacitors (MKT), 0.022uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)

Descriptions

Descriptions of Cornell Dubilier DME2S22K-F provided by its distributors.

Cap Film 0.022uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125C
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR DME 160V 0.022muF ±10% 0.406Lx0.177W 10.30mmx4.50mm
CAPACITOR POLYESTER FILM 0.022UF, 250V, 10%, RADIAL
Capacitor Polyester Film 0.022Uf, 250V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.022Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:250V; Tipo De Condensador:- |Cornell Dubilier DME2S22K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor