What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CGS381T350R4C

Aluminum Electrolytic Capacitor 380UF, 350V, +50%, -10%, Screw
$ 26.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS381T350R4C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Sager Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.12%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCG401T350V3C
Reliable Screw Terminal Aluminum Electrolytic Capacitor, 85 ºC, Screw Terminal Capacitors
Cornell DubilierCGS351T450R5C
Cap Aluminum 350uF 450V -10% to 50% (34.925 X 130.175mm) Clamp Mount Screw Terminal 0.226 Ohm 3200mA 85°C
Cornell DubilierCGS401T450R5L
Aluminum Electrolytic Capacitor 37000µF 75V -10% to 75% (76.2 x 142.875mm) Screw Terminal
United Chemi-ConE36D451LPN391TC54M
SERIES: 36DA; VOLT: 450; CAP: 390; DIA X LENGTH: 50X53; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS381T350R4C provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 380UF, 350V, +50%, -10%, SCREW
CAPACITOR, ALUM ELECTROLYTIC,380 UF,-10,+50%,350 VDC, SCREW TERMINAL,1.375X4.125IN
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 350V 380muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 50% +Tol, 10% -Tol, 380uF, Chassis Mount
Aluminum Electrolytic Capacitor 380Uf, 350V, +50%, -10%, Screw; Rango De Producto:Serie Cgs; Capacidad:380Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:350V; Diámetro:35Mm; Resistencia Esr:0.318Ohm; Altura:105Mm |Cornell Dubilier CGS381T350R4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor