What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CGS321T450V3C

Capacitor; Aluminum Electrolytic; Cap 320uF; Tol -10; +50%; Vol-Rtg 450 VDC; Screw
$ 52.16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS321T450V3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Jameco

Inventory History

3 month trend:
+216%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS351T450R5C
Cap Aluminum 350uF 450V -10% to 50% (34.925 X 130.175mm) Clamp Mount Screw Terminal 0.226 Ohm 3200mA 85°C
Cornell DubilierHES301G400U3C
Aluminum Electrolytic Capacitors - Screw Terminal 300uF 400V CASE 1.75in x 3.12in
Cornell DubilierHES301G450V3C
Aluminum Electrolytic Capacitors - Screw Terminal 300uF 450V CASE 2in x 3.125in
United Chemi-ConE36D451HPN331MA67M
Cap Aluminum Lytic 330uF 450V 20%( 35 X 67mm) Screw Terminal 0.7499 Ohm 1600mA 2000h 85C
NichiconLNT2H331MSEF
Cap Aluminum Lytic 330uF 500V 20% (51 X 80mm) Screw Terminal 2700mA 2000h 105C Bulk
NichiconLNT2G331MSEC
Cap Aluminum Lytic 330uF 400V 20% (35 X 80mm) Screw Terminal 2300mA 5000h 105C Bulk

Descriptions

Descriptions of Cornell Dubilier CGS321T450V3C provided by its distributors.

Capacitor;Aluminum Electrolytic;Cap 320uF;Tol -10; +50%;Vol-Rtg 450 VDC;Screw
Cap Aluminum 320uF 450V -10% to 50% (50.8 X 79.375mm) Clamp Mount Screw Terminal 0.253 Ohm 2500mA 85°C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 320uF, Chassis Mount
320¦ÌF 450V -10%~50% 253m¦¸@ 120Hz 2000h@ 85¡ãC 2.5A@ 120Hz,3.75A@ 10 kHz , 50.8mm*79.38mm
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:320µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:V3C; Lead Spacing:22.2mm; Termination Type:Screw ;RoHS Compliant: Yes
ALUMINUM ELECTROLYTIC CAPACITOR 320UF, 450V, +50%, -10%, SCREW; Capacitance: 320µF; Voltage Rating: 450V; Product Range: CGS Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: +50%, -10%; Capacitor Terminals: Screw
CAPACITOR ALUM ELEC 320UF, 450V, SCREW; Capacitance:320µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; ESR:0.253ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:50.8mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor