What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CGS253U075W5L

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
$ 63.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS253U075W5L.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.66%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCGS253U050W4C
Cap Aluminum 25000uF 50V -10% to 75% (63.5 X 104.775mm) Clamp Mount Screw Terminal 0.024 Ohm 10200mA 85°C
Cornell DubilierCGS263U075V4C
Aluminum Electrolytic Capacitors - Screw Terminal 26000uF 75V-10+75%
Cornell DubilierCGS253U016R4C
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
United Chemi-ConE36D750LPN253UEA5N
SERIES: 36DX; VOLT: 75; CAP: 25000; DIA X LENGTH: 76X105; PACKAGING: LG
United Chemi-ConE32D750HPC253UEA5M
SERIES: U32D; VOLT: 75; CAP: 25000; DIA X LENGTH: 76X104; PACKAGING: LG
United Chemi-ConE36D400LPN253UDB7N
SERIES: 36D; VOLT: 40; CAP: 25000; DIA X LENGTH: 63X117; PACKAGING: LG

Descriptions

Descriptions of Cornell Dubilier CGS253U075W5L provided by its distributors.

High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 75V 25000muF -10% +75% 2.500Dia 63.50mm
Aluminum Electrolytic Capacitors - Screw Terminal L=5.625 75V 25000uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 75V, 75% +Tol, 10% -Tol, 25000uF, Chassis Mount
Capacitor; Al;25000uF;High Cap. Computer Grade;Screw;-10%;+75%;75VDC;150Svdc
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:25000µF; Voltage Rating:75VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:W5L; Lead Spacing:28.6mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 25000UF, 75V, SCREW; Capacitance:25000µF; Capacitance Tolerance:+75, -10%; Voltage Rating:75V; ESR:0.024ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:143mm; Diameter:63.5mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor