What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CGS141T450R3C

Capacitor; Aluminum Electrolytic; Cap 140 uF; Tol-10%; +50%; Vol-Rtg 450 VDC; Screw
$ 32.88
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CGS141T450R3C.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago
Datasheet8 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-07
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Cornell DubilierPSU13015
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 130uF, Chassis Mount
Cornell DubilierPSU14515
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 145uF, Chassis Mount
Cornell DubilierPSU13035A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 130uF, Chassis Mount
Cornell DubilierPSU14565
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 145uF, Chassis Mount
Cornell DubilierPSU13065A
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 130uF, Chassis Mount
Cornell DubilierPSU14535
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 145uF, Chassis Mount

Descriptions

Descriptions of Cornell Dubilier CGS141T450R3C provided by its distributors.

Capacitor;Aluminum Electrolytic;Cap 140 uF;Tol-10%;+50%;Vol-Rtg 450 VDC;Screw
High-Cap Screw Terminal Aluminum Electrolytic Capacitor
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR CGS 450V 140muF -10% +50% 1.375Dia 34.93mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 140uF, Chassis Mount
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:140µF; Voltage Rating:450VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:R3C; Lead Spacing:12.7mm; Termination Type:Screw ;RoHS Compliant: Yes
CAPACITOR ALUM ELEC 140UF, 450V, SCREW; Capacitance:140µF; Capacitance Tolerance:+50%, -10%; Voltage Rating:450V; ESR:0.496ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:79.4mm; Diameter:35mm; Capacitor Case Style:Can

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor