What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CDV16FF221JO3F

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF221JO3F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-0.12%

CAD Models

Download Cornell Dubilier CDV16FF221JO3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierCDV16FF201JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4315
Cornell DubilierCDV16FF201JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD16FD221JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF221JO3F provided by its distributors.

Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount
Cap Mica 220pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125C
MICA CAPACITOR, SNUBBER APPLICATION, 220PF, 5%, RADIAL LEADED
SILVER MICA CAPACITOR 220PF, 1KV, 5%, RA; SILVER MICA CAPACITOR 220PF, 1KV, 5%, RADIAL; Capacitance: 220pF; Voltage(DC): 1kV; Capacitance Tolerance: ± 5%; Capacitor Terminals: PC Pin; Lead Spacing: 5.94mm; Capacitor Case / Pa
Silver Mica Capacitor 220Pf, 1Kv, 5%, Radial; Capacidad:220Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1000V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.94Mm; Tipo De Empaquetado:Individual |Cornell Dubilier CDV16FF221JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor