What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CDV16FF221JO3

Cap Mica 220pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125C
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CDV16FF221JO3.

IHS

Datasheet4 pages4 years ago

Farnell

Sager Electronics

New Yorker Electronics

Master Electronics

Inventory History

3 month trend:
+21.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCDV16FF201JO3
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.0002uF, Through Hole Mount, 4315
Cornell DubilierCDV16FF201JO3F
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0002uF, Through Hole Mount
Cornell DubilierCD16FD221JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CDV16FF221JO3 provided by its distributors.

Cap Mica 220pF 1000V 5% (10.9 X 3.8 X 11.7mm) Radial 5.9mm 125C
Mica Capacitor, Mica, 1000V, 5% +Tol, 5% -Tol, 70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4315
MICA CAPACITOR, SNUBBER APPLICATION, 220PF, 5%, RADIAL LEADED
SILVER MICA CAPACITOR 220PF, 1KV, 5%, RADIAL; Capacitance:220pF; Voltage Rating:1kV; Capacitance Tolerance:± 5%; Product Range:Type CDV16 Series; Capacitor Terminals:Radial Leaded; Lead Spacing:5.94mm;
Silver Mica Capacitor, 220Pf, 1Kv, 5%, Radial, Full Reel; Capacidad:220Pf; Tolerancia, Capacitancia:± 5%; Tensión Nominal:1Kv; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5.94Mm; Tipo De Empaquetado:Cinta Y Carrete |Cornell Dubilier CDV16FF221JO3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor