What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD30FA333JO3

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.033uF, Through Hole Mount
$ 51.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD30FA333JO3.

Newark

Datasheet13 pages5 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Master Electronics

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD42FD333JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.033uF, Through Hole Mount
Cornell DubilierCD42FD333JO3F
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.033uF, Through Hole Mount
Cornell DubilierCD42FD303JO3
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.03uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD30FA333JO3 provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.033uF, Through Hole Mount
MICA, 33000 Cap, 100V | Cornell-Dubilier CD30FA333JO3
Mica Radial Lead Capacitors 33000pF 100V +/-5%
CAP MICA 0.033UF 5% 100V RADIAL
Mica Capacitors, Standard Dipped 33000µF 100V
SILVER MICA CAPACITOR, 0.033UF, 100V, 5%, RADIAL; Capacitance:0.033µF; Voltage(DC):100V; Capacitance Tolerance:± 5%; Capacitor Terminals:PC Pin; Lead Spacing:11.1mm; Capacitor Case / Package:Radial Leaded; Product Length:21.1mm RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor