What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 947D451K102AGGSN

Cap Film 450uF 1000V PP 10%( 85 X 126mm) Stud Mount Aluminum Cylindrical Can 0.0023 Ohm 85C
$ 101.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 947D451K102AGGSN.

Newark

Datasheet9 pages4 years ago
Datasheet9 pages12 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A001.E.2
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier947D431K132CJRSN
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 430uF, Stud Mount
Cornell Dubilier947D471K122CHRSN
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 470uF, Stud Mount
Cap Film 480uF 1100V PUR 10% (85 X 173mm) Stud Mount Aluminum Cylindrical Can 70C
Cap Film 420uF 1100V PUR -15% to 0% (85 X 135mm) Stud Mount Aluminum Cylindrical Can 70C
Cornell Dubilier947D421K112AHGSN
Cap Film 420uF 1100V PP 10% (85 X 136mm) Stud Mount Aluminum Cylindrical Can 0.0028 Ohm 85C
KYOCERA AVXFFLI6U0437K--
Cap Film 430uF 1150V PP 10% (85 X 180mm) Stud Mount Aluminum Cylindrical Can 95°C

Descriptions

Descriptions of Cornell Dubilier 947D451K102AGGSN provided by its distributors.

Cap Film 450uF 1000V PP 10%( 85 X 126mm) Stud Mount Aluminum Cylindrical Can 0.0023 Ohm 85C
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 450uF, Stud Mount
Dc Film Rohs Compliant: Yes |Cornell Dubilier 947D451K102AGGSN
Polypropylene, High Energy Density, DC Link Capacitors 450µF 1000V
CAP FILM 450UF 10% 1KVDC RADIAL
Film Capacitors 450uF 1K Volts 10% 10% Tol.
450¦ÌF ¡À10% 32mm 1KV 230V 2.3m¦¸ , 85mm*126mm*127mm
CAP, 450µF, 1 KV, 10%, PP; Capacitance: 450µF; Voltage Rating: 1kV; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: 947D Series; Capacitor Case Style: -; Capacitor Terminals: Screw; L

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor