What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 3186FE332M400MPC1

3300 Mf 400 V Aluminum Electrolytic;
$ 92.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 3186FE332M400MPC1.

Newark

Datasheet5 pages16 years ago

Master Electronics

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

United Chemi-ConE37X451CPN332ME92M
Cap Aluminum Lytic 3300uF 450V 20% (72.6 X 92mm) Screw Terminal 0.038 Ohm 10600mA 15000h 85C
Cornell Dubilier3186GD332M400MPC1
Aluminum Electrolytic Capacitor
United Chemi-ConE37X451CPN332MDD0M
Cap Aluminum Lytic 3300uF 450V 20% (63.5 X 130mm) Screw Terminal 0.033 Ohm 11500mA 15000h 85C
United Chemi-ConE37L451CPN332ME92M
Cap Aluminum Lytic 3300uF 450V 20% (76.2 X 92mm) Screw Terminal 0.031 Ohm 11600mA 5000h 85C
KYOCERA AVXLNU2W332MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 450 V DC, NU SERIES 5000H 63.5 X 120MM
NichiconLNC2W332MSEG
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF 450 V, NC SERIES 5000H 63.5 X 115MM

Descriptions

Descriptions of Cornell Dubilier 3186FE332M400MPC1 provided by its distributors.

3300 MF 400 V ALUMINUM ELECTROLYTIC;
Radial Can - Screw Terminals 3186 400V 3300muF ±20% 2.500Dia 63.50mm
CAP ALUM 3300UF 20% 400V SCREW
3.3mF 400V ¡À20% 28.58mm 1500h@ 85¡ãC , 63.5mm*104.78mm
Capacitors-Screw Terminal 3300uF 400V 20%
Cap, 3300Μf, 400V, Alu Elec; Capacitance:3300Μf; Voltage Rating:400V; Product Range:3186 Series; Lifetime @ Temperature:2000 Hours @ 85°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Diameter:63.5Mm; Lead Spacing:28.6Mm; Rohs Compliant: Yes |Cornell Dubilier 3186FE332M400MPC1

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor