What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier 168333J100C-F

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.759
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 168333J100C-F.

Newark

Datasheet5 pages4 years ago

Electro Sonic

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-0.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR82EC2330DQ50J
Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 0.033Uf, Through Hole Mount
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive Bulk
CAP FILM 0.033UF 5% 100VDC RAD / 0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cap Film 0.033uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Wound 5mm 125C Automotive T/R
Yageo GroupR82EC2330AA50J
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm Loose in Box

Descriptions

Descriptions of Cornell Dubilier 168333J100C-F provided by its distributors.

Film Capacitor, Non-polarized, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Bulk
Radial FILM CAPACITOR 168 63V 0.033muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
CAPACITOR POLYESTER FILM 0.033UF, 100V, 5%, RADIAL
Cap 0.033uF 100VDC/63VAC PET 5% 7.2 X 2.5 X 6.5mm RDL 5mm Bulk
Metallized Polyester Radial Lead Capacitors, Radial Box Metallized Polyester Capacitors for Automatic Insertion 0.033µF 100V
CAPACITOR POLY FILM 0.033UF, 100V, RAD; Capacitor Dielectric Type:Polyester; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Mounting:Through Hole
Film Capacitor; Capacitor Type:General Purpose; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Series:168; Voltage Rating:100VDC; Capacitor Dielectric Type:Polyester; Package/Case:C; Lead Spacing:5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor