Eaton WCF70RN

Fuse Class CF 70A 690V Fast 2-Pin Faston Panel Mount Carton
$ 227.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton WCF70RN.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-27
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Miniature 80A 700V 2-Pin Cartridge Holder Carton
EatonFWP-80B
FUSE CARTRIDGE 80A 700VAC/VDC / 80A 700 V AC 700 V DC Fuse Cartridge Bolt Mount
Fuse Square Body 80A 690V Stud Mount Screw 54 X 21mm CSA/UL
LittelfuseL70S080.V
Electric Fuse, Very Fast Blow, 80A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseL70S090.V
Electric Fuse, Very Fast Blow, 90A, 700VAC, 650VDC, 200000A (IR), Inline/holder
LittelfuseLA70QS904
Semi Conductor Fuse 700Vac 90A

Descriptions

Descriptions of Eaton WCF70RN provided by its distributors.

Fuse Class CF 70A 690V Fast 2-Pin Faston Panel Mount Carton
Electric Fuse, Fast Blow, 70A, 690VAC, 30000A (IR), Inline/holder
FUSE WIND CUBEFUSE FINGER SAFE FAST ACTING DIN MOUNT 690VAC 70A
Class CF Finger Safe Cube Fuse 70A 30kA IR
Industrial & Electrical Fuses 690V 70A NON-IND Wind CUBEFuse
Eaton Corporation Ctn Of 6 - Wind Cubefuse 70A Non-Indicat
Wind CUBEFuse 70A Non-indication
WCF70RN, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN