Eaton NOS-15

Fuse Class K5 15A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
$ 49.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NOS-15.

IHS

Datasheet2 pages24 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonC14G16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 16A gG 690 - C14G16
EatonC14M16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 16A AM 690 - C14M16
EatonC22G16
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 16A GG 690 - C22G16
Eaton Bussmann Low Voltage NH NH FUSE 16AMP 690V SIZE 000 GG MGL - 16NHG000B-690
EatonC22M16S
Eaton Bussmann Low Voltage Cylindrical CYL FUSE >STR >22 x 58 16A GG 690V - C22M16S
Littelfuse0505016.MXP
Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus

Descriptions

Descriptions of Eaton NOS-15 provided by its distributors.

Fuse Class K5 15A 600V Holder Cartridge 127 X 20.57mm Carton CSA/UL
UL Class Fuse, K5 Class, NOS Series, Fast-Acting, 15A, 600V AC, Non-Indicating
Special Capacitor, Niobium, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412
Electric Fuse, 15A, 600VAC, 50000A (IR), Inline/holder
600V Medium/Normal Blow 15A base mount,box mount 127mm(Length)
Industrial & Electrical Fuses 600VAC 15A One Time
NOS-15, Eaton Electrical / Coiltronics / Bussmann
FUSE CLASS K ONE TIME 600V 15A
FUSE, 15A, 600V, ONE TIME; Product Range:NOS Series; Fuse Current:15A; Voltage Rating VAC:600VAC; Voltage Rating VDC:125VDC; Fuse Size Metric:20.6mm x 127mm; Fuse Size Imperial:13/16" x 5"; Blow Characteristic:One Time RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NOS15